GlenairM85049/7-18WBackshells
Environmental Backshell 45° 22 Shell Size Cadmium Over Electroless Nickel Aluminum
Not Compliant | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
Automotive | No |
PPAP | No |
22 | |
Connector Circular | |
45° | |
Aluminum | |
Cadmium Over Electroless Nickel | |
-65 | |
175 | |
Olive Drab | |
Environmental Backshell |
Improving cable management has never been easier with this specially engineered environmental backshell M85049/7-18W backshell from Glenair. Its shell size is 22. This has a Connector Circular connector. This cable strain relief has an operating temperature range of -65 °C to 175 °C.