50% Off
GlenairM85049/85-20N01Backshells
Banding Backshell 180° 20 Shell Size Electroless Nickel Aluminum Self Lock
Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
Complete your total connector assembly with this banding backshell M85049/85-20N01 backshell from Glenair. Its shell size is 20. This has a Connector Circular connector. This cable strain relief has an operating temperature range of -65 °C to 200 °C. This product has a diameter of 41.7 mm.