GlenairM85049/90-9M03Backshells
Banding Backshell 90° 9 Shell Size Electroless Nickel Composite Non Self Lock
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Are you looking to complete your total connector assembly? Then you must be looking for this banding backshell M85049/90-9M03 backshell from Glenair! Its shell size is 9. This has a Connector Circular connector. This product is 46.9 mm tall with a diameter of 21.8 mm.