GlenairM85049/92-09TBackshells
Strain Relief Clamp 90° 9 Shell Size Cadmium Composite Self Lock
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Backshells | |
9 | |
90° | |
Composite | |
Cadmium | |
Self Lock | |
Strain Relief Clamp |
Use this threaded composite strain relief self-locking M85049/92-09T connector accessory from Glenair on high-reliability applications that definitely need an extra layer of protection to perform at their optimal level. It has a right angle body orientation. This product is 24.9 mm deep.