EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.60.00.60 |
Automotive | Unknown |
PPAP | Unknown |
Type | Crystal Oscillator |
Standard Frequency (MHz) | 20 |
Frequency Stability (ppm) | ±25 |
Frequency Aging (ppm/Year) | ±3 (1st) |
Load Capacitance (pF) | 15 |
Maximum Symmetry (%) | 55 |
Output Level | HCMOS |
Minimum Operating Supply Voltage (V) | 3.135 |
Maximum Operating Supply Voltage (V) | 3.465 |
Typical Operating Supply Voltage (V) | 3.3 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Mounting | Surface Mount |
Package Height | 4.7(Max) - 1.02 |
Package Length | 14.22(Max) |
PCB changed | 4 |
Pin Count | 4 |