STMicroelectronicsM95010-WMN6TPEEPROM
EEPROM Serial-SPI 1K-bit 128 x 8 3.3V/5V 8-Pin SO N T/R
Compliant | |
EAR99 | |
NRND | |
8542.32.00.51 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.65(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SO N |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |