EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.32.00.51 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Chip Density (bit) | 64K |
Organization | 8Kx8 |
Address Bus Width (bit) | 16 |
Programmability | Yes |
Data Retention (Year) | 200(Min) |
Max. Access Time (ns) | 20 |
Maximum Operating Frequency (MHz) | 20 |
Interface Type | Serial-SPI |
Minimum Operating Supply Voltage (V) | 1.8 |
Typical Operating Supply Voltage (V) | 2.5|3.3|5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Programming Voltage (V) | 1.8 to 5.5 |
Operating Current (mA) | 5 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Hardware Data Protection | Yes |
Packaging | Tape and Reel |
Number of Bits per Word (bit) | 8 |
Mounting | Surface Mount |
Package Height | 0.53 |
Package Width | 3 |
Package Length | 2 |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | UFDFPN EP |
Pin Count | 8 |
Lead Shape | No Lead |