STMicroelectronicsM95M01-DFMN6TPEEPROM
EEPROM Serial-SPI 1M-bit 128K x 8 1.8V/2.5V/3.3V/5V 8-Pin SO N T/R
Compliant | |
EAR99 | |
Active | |
8542.32.00.51 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.25(Min) |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SO N |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |