C&KMA00L1NZQDSwitch Rotary
Switch Rotary SP10T 10 Flatted Shaft Solder Lug 0.25A 125VAC 28VDC Medical
Compliant | |
EAR99 | |
Active | |
8536.50.90.20 | |
Automotive | No |
PPAP | No |
If you need more than just two switch positions, look no further, this MA00L1NZQD rotary switch from C&K Components will handle just that. This device has a maximum current rating of 0.25 A @ 125VAC 28VDC. It has a SP10T configuration. This rotary limit switch has an operating temperature range of -30 °C to 85 °C. The MA00L1NZQD rotary limit switch has a solder lug termination style. This product is 13.34 mm long, 31.37 mm tall and 13.34 mm deep. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 28 VDC.