C&KMA03L1NCQDSwitch Rotary

Switch Rotary SP3T 3 Flatted Shaft PC Pins 0.25A 125VAC 28VDC Medical

This MA03L1NCQD rotary switch from C&K Components gives you the ability to have more than two positions for your switch. This device has a maximum current rating of 0.25 A @ 125VAC 28VDC. It has a SP3T configuration. This rotary limit switch has an operating temperature range of -30 °C to 85 °C. The MA03L1NCQD rotary limit switch has a PC pin termination style. This product is 13.34 mm long, 25.91 mm tall and 13.34 mm deep. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 28 VDC.

Import TariffMay apply to this part

14 parts: Ships in 11 days

    Total$13.47Price for 1

    • Ships in 11 days

      Ships from:
      United States of America
      Date Code:
      1723+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 14 parts
      • Price: $13.472