C&KMA10L2NCQFSwitch Rotary
Switch Rotary SP10T 10 Flush Screwdriver PC Pins 0.25A 125VAC 28VDC Medical
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Flush Screwdriver | |
SP10T | |
36 | |
10 | |
1 | |
0.25@125VAC 28VDC | |
600Vrms | |
10000 | |
<20 | |
10000 | |
0.049 | |
3.17 | |
Non-Shorting | |
Splashproof/Panel | |
Shaft/Panel | |
Splashproof/N/A | |
Panel Mount/Through Hole | |
PC Pins | |
3.81 | |
12 | |
Diallyl Phthalate|Melamine Phenolic | |
Zinc Alloy | |
Straight | |
-30 | |
85 | |
13.34 | |
13.34 | |
9.4 | |
N/A | |
13.34 | |
13.34 | |
15.75 |