TaoglasMA111.W.C.LB.001Antennas
Antenna GPS/GLONASS -9.95dBi Gain 698MHz/806MHz/960MHz/1518MHz/1880MHz/1990MHz/2170MHz/2690MHz/3500MHz/5925MHz Bag
Compliant | |
EAR99 | |
Active | |
8529.10.40.40 | |
Automotive | No |
PPAP | No |
GPS/GLONASS | |
Omni-Directional | |
Linear | |
1427|1710|1850|1920|2490|3300|5150|617|698|824 | |
1561|1575.42|1602 | |
1518|1880|1990|2170|2690|3500|5925|698|806|960 | |
-9.95dBi | |
50 | |
SMA Male | |
IP67 | |
-40 | |
85 | |
Diameter | 55.7 |
Mounting | Permanent |
Package Height | 30.6 |