TaoglasMA1509.AK.001Antennas
Antenna MIMO -18.55dBi Gain 698MHz/824MHz/960MHz/1518MHz/1880MHz/1990MHz/2170MHz/2690MHz/3800MHz/5925MHz Bag
Compliant | |
EAR99 | |
Active | |
8529.10.40.40 | |
Automotive | Unknown |
PPAP | Unknown |
MIMO | |
Omni-Directional | |
Linear|RHCP | |
1427|1710|1850|1920|2300|3300|5150|617|698|824 | |
1561|1575.42|1602 | |
1518|1880|1990|2170|2690|3800|5925|698|824|960 | |
-18.55dBi | |
2.5 | |
50 | |
10000 | |
RPSMA Male|SMA Male | |
IP67 | |
-40 | |
85 | |
Diameter | 161 |
Mounting | Permanent |
Package Height | 75.5 |