Not Compliant | |
EAR99 | |
Active | |
8543.70.45.00 | |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Panel |
Package Height | 19.05 |
Package Width | 21.98 |
Package Length | 56.12 |
PCB changed | 2 |
2 |
The MA233SAN proximity sensor from Honeywell is an ideal component to implement in the design of motion detection or home security systems. This part has a minimum operating temperature of -55 °C and a maximum of 120 °C.