Supplier Unconfirmed | |
EAR99 | |
Obsolete | |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Panel |
Package Height | 104.12 |
Package Width | 19.05 |
Package Length | 22 |
PCB changed | 2 |
2 | |
Lead Shape | Cable |
This MA243HT specialized sensor from Honeywell is the ideal component to use in specialized circuits where certain criteria are to be detected from some physical changes. This part has a temperature range of -54 °C to 220 °C.