EU RoHS | Compliant |
Part Status | Active |
HTS | 8471.50.01.50 |
Automotive | Unknown |
PPAP | Unknown |
Processor Type | AMD |
Processor Family | G-Series |
Processor Number | RX-421BD |
Processor Cores | Quad Core |
Processor Speed (Hz) | 2.1G |
Processor Thermal Design Power (W) | 35 |
Form Factor | Compact COM Express |
JTAG Support | No |
Number of System Memory | 2 |
RAM Type | DDR4 |
System Memory Socket Type | SODIMM |
System Memory Speed | 2133MHz |
UART | 0 |
SPI | 1 |
I2C | 1 |
USB | 12 |
SATA | 2 |
PATA | 0 |
GPIO | 0 |
Audio Interfaces | 0 |
RS485 | 0 |
RS232 | 0 |
RS422 | 0 |
PCI | 0 |
AGP | 0 |
Ethernet Controller Type | Intel I211 |
Ethernet Speed | 1000Mbps |
Display Type | LVDS |
Display Chipset Type | AMD Radeon |
Display Interface | DDI|DP|DVI|eDP|HDMI|LVDS |
Operating Systems | Linux|Win 10|Win 10 IoT|Win 7|Win 8.1|Win Embedded Standard 7|Win Embedded Standard 8 |
Linux | Linux |
Minimum Operating Supply Voltage (V) | 10.8 |
Typical Operating Supply Voltage (V) | 12 |
Maximum Operating Supply Voltage (V) | 13.2 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 60 |
Supplier Temperature Grade | Commercial |
Pinout Type | Type 6 |