BeldenMAB 6 HConnector Circular
Conn Circular SKT 6 POS Solder RA Panel Mount 6 Terminal 1 Port
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
Circular | |
Panel Mount | |
Right Angle | |
1 | |
6 | |
6 | |
SKT | |
Solder |
The din connector MAB 6 H audio and video connector from Belden allows you to operate video and sound in your design. This SKT connector's 6 contacts that are made out of brass and plated with tin. It has a right angle body orientation. It has a maximum voltage rating of 34 VDC|34VAC. This connector has a single port. It has a socket type gender. MAB 6 H is housed in polybutylene terephthalate. This device has a maximum current rating of 4 A. This part has an operating temperature range of -20 °C to 60 °C. Its 6 terminals use the solder termination method. This product is 21.2 mm long, 21 mm tall and 17.5 mm deep.