Compliant | |
EAR99 | |
Active | |
8541.30.00.80 | |
Automotive | Unknown |
PPAP | Unknown |
45(Typ) | |
50 | |
1.5 | |
7 | |
8.8 | |
10 | |
400 | |
1.9@0.85A | |
400 | |
0.6 | |
0.1 | |
No | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Through Hole |
Package Height | 5.2(Max) |
Package Width | 4.2(Max) |
Package Length | 4.8(Max) |
PCB changed | 3 |
Supplier Package | SPT |
3 |
This MAC97A6,116 thyristor manufactured from NXP Semiconductors is a bistable switch that will turn on when a current is triggered.