VishayMAL218197601E3Capacitor Aluminum Polymer
Cap Aluminum Polymer 47uF 25VDC 20%( 6.6 X 5.9mm) SMD 1.3A 5000h 105°C T/R
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
Polymer | |
47uF | |
20% | |
25VDC | |
Very Low | |
0.049@20°C@100kHz | |
1300 | |
235@2Min | |
5000 | |
Polar | |
Cylindrical | |
Surface Mount | |
2 | |
6.6 X 5.9 | |
-55 | |
105 | |
6.6 | |
0.25 | |
5.9 |
EDA / CAD Models |