VishayMAL218297001E3Capacitor Aluminum Polymer
Cap Aluminum Polymer Hybrid 22uF 35VDC 20%( 5 X 5.8mm) SMD 0.1 Ohm 0.9A 10000h 105°C T/R
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
Polymer Hybrid | |
22uF | |
20% | |
35VDC | |
0.1 | |
Very Low | |
900 | |
7.7@2Min | |
10000 | |
Polar | |
Cylindrical | |
Surface Mount | |
2 | |
5 X 5.8 | |
-55 | |
105 | |
Tape and Reel | |
5 | |
0.2 | |
5.8 |
EDA / CAD Models |