VishayMAL219622104E3Capacitor Electric Double Layer- Supercaps

Cap Supercap 0.1F 5.5V -20% to 80% ( 13 X 9mm ) Radial Cylindrical 5mm 100uA 1000h 85°C Box

As an alternative to electrolytic capacitors, this MAL219622104E3 ultracapacitor from Vishay can provide a higher level of energy storage with more frequent charge and discharge rates. It can withstand a voltage of 5.5 VDC. This super capacitor has a maximum operating temperature of 85 °C. Its leakage current is 100 μA. This part has a pitch of 5 mm. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its capacitance value is 0.1F. The MAL219622104E3 super capacitor has a radial termination style. This product is 9 mm tall with a diameter of 13 mm.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    70 weeks
    • Price: $4.855
    1. 1000+$4.855
    2. 2000+$4.824
    3. 3000+$4.792
    4. 4000+$4.759
    5. 5000+$4.727
    6. 10000+$4.695
    7. 20000+$4.662
    8. 25000+$4.629
    9. 50000+$4.595