VishayMAL219690102E3Capacitor Electric Double Layer- Supercaps
Cap Supercap 90F 5.6V -20% to 80% ( 35 X 25 X 15mm ) PC Pin Stacked Coin 500uA 0.18 Ohm 1000h 85°C Tray
Compliant | |
EAR99 | |
LTB | |
8532.29.00.40 | |
Automotive | No |
PPAP | No |
90F | |
-20% to 80% | |
5.6VDC | |
0.18 | |
Standard | |
500 | |
1000 | |
Polar | |
-20 | |
85 | |
RoHS Compliant | |
Stacked Coin | |
PC Pin | |
3 | |
Tray | |
35 X 25 X 15 | |
35 | |
25 | |
15 | |
30 | |
Through Hole |
This MAL219690102E3 ultracapacitor from Vishay is a high-capacity electrochemical capacitor that is able to store much more energy than electrolytic capacitors and tolerate more charge and discharge cycles than rechargeable batteries. It can withstand a voltage of 5.6 VDC. This super capacitor has a maximum operating temperature of 85 °C. Its leakage current is 500 μA. The MAL219690102E3 super capacitor has a pc pin termination style. This product is 35 mm long, 15 mm tall and 25 mm deep. Its capacitance value is 90F.
EDA / CAD Models |