VishayMAL219690111E3Capacitor Electric Double Layer- Supercaps
Cap Supercap 90F 4.2V -20% to 80% ( 35 X 10 X 25mm ) Radial Stacked Coin 500uA 0.135 Ohm 1000h 85°C Tray
Compliant | |
EAR99 | |
LTB | |
8532.29.00.40 | |
Automotive | No |
PPAP | No |
90F | |
-20% to 80% | |
4.2VDC | |
0.135 | |
Standard | |
500 | |
1000 | |
Polar | |
-20 | |
85 | |
Stacked Coin | |
Radial | |
3 | |
Tray | |
35 X 10 X 25 | |
35 | |
10 | |
25 | |
22.5 | |
1 | |
Through Hole |
EDA / CAD Models |