VishayMAL219691152E3Capacitor Electric Double Layer- Supercaps
Cap Supercap 4F 2.8V -20% to 80% ( 7 X 14 X 2.5mm ) SMD 30uA 15 Ohm 1000h 70°C Tray
Compliant | |
EAR99 | |
LTB | |
8532.29.00.40 | |
Automotive | No |
PPAP | No |
4F | |
-20% to 80% | |
2.8VDC | |
15 | |
Standard | |
30 | |
1000 | |
Polar | |
-20 | |
70 | |
RoHS Compliant | |
Flat | |
2 | |
Tray | |
7 X 14 X 2.5 | |
7 | |
14 | |
2.5 | |
1 | |
Surface Mount |
EDA / CAD Models |