VishayMAL219691213E3Capacitor Electric Double Layer- Supercaps
Cap Supercap 15F 4.2V -20% to 80% ( 12 X 7.5mm ) PC Pin Stacked Coin 120uA 7.5 Ohm 1000h 85°C Tray
Compliant | |
EAR99 | |
LTB | |
8532.29.00.40 | |
Automotive | No |
PPAP | No |
15F | |
-20% to 80% | |
4.2VDC | |
7.5 | |
Standard | |
120 | |
1000 | |
Polar | |
-20 | |
85 | |
RoHS Compliant | |
Stacked Coin | |
PC Pin | |
3 | |
Tray | |
12 X 7.5 | |
12 | |
7.5 | |
3.3 | |
0.64 | |
Through Hole |
EDA / CAD Models |