VishayMAL219691214E3Capacitor Electric Double Layer- Supercaps
Cap Supercap 15F 5.6V -20% to 80% ( 12 X 10mm ) PC Pin Stacked Coin 120uA 10 Ohm 1000h 85°C Tray
Compliant | |
EAR99 | |
LTB | |
8532.29.00.40 | |
Automotive | No |
PPAP | No |
15F | |
-20% to 80% | |
5.6VDC | |
10 | |
Standard | |
120 | |
1000 | |
Polar | |
-20 | |
85 | |
RoHS Compliant | |
Stacked Coin | |
PC Pin | |
3 | |
Tray | |
12 X 10 | |
12 | |
10 | |
4 | |
0.64 | |
Through Hole |
The MAL219691214E3 ultracapacitor, developed by Vishay, can store much more energy than traditional electrolytic capacitors. It can withstand a voltage of 5.6 VDC. This super capacitor has a maximum operating temperature of 85 °C. This part has a pitch of 11 mm. Its leakage current is 120 μA. This product is 10 mm long with a diameter of 12 mm. The MAL219691214E3 super capacitor has a radial termination style. Its capacitance value is 15F.