EVERLIGHT Electronics Co., LtdMAN6440LED Displays Segmented
Display Segmented Panel 2DIGIT 16LED Green CC 18-Pin DIP Module
Compliant | |
EAR99 | |
Obsolete | |
8531.20.00.20 | |
Automotive | No |
PPAP | No |
Panel | |
2 | |
Hi-Eff. Green | |
16 | |
0.56 | |
Numeric | |
2200 | |
565 | |
Common Cathode | |
30 | |
100 | |
10 | |
6 | |
2.8 | |
600 | |
-40 | |
85 | |
Mounting | Through Hole |
Package Height | 8 |
Package Width | 19.05 |
Package Length | 25.02 |
PCB changed | 18 |
Standard Package Name | DIP |
Supplier Package | DIP Module |
18 |