Reduced Price
EVERLIGHT Electronics Co., LtdMAN6660LED Displays Segmented
Displays Module 1DIGIT 8LED Orange CA 10-Pin DIP Module
Compliant | |
EAR99 | |
Obsolete | |
8541.41.00.00 | |
Automotive | No |
PPAP | No |
Module | |
1 | |
Orange | |
8 | |
0.56 | |
Numeric | |
2200 | |
630 | |
Common Anode | |
240 | |
100 | |
10 | |
6 | |
2.5 | |
600 | |
-40 | |
85 | |
Mounting | Through Hole |
Package Height | 8 |
Package Width | 19.05 |
Package Length | 12.2 |
PCB changed | 10 |
Standard Package Name | DIP |
Supplier Package | DIP Module |
10 |