Top Searched
MagnaChip SemiconductorMAP9000QNRHLED Drivers
LED Driver 900uA Supply Current 12-Pin QFN
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | Unknown |
PPAP | Unknown |
90 | |
270 | |
15 | |
900 | |
-30 | |
85 | |
Mounting | Surface Mount |
Package Width | 6 |
Package Length | 6 |
PCB changed | 12 |
Standard Package Name | QFN |
Supplier Package | QFN |
12 | |
Lead Shape | No Lead |
EDA / CAD Models |