Microchip TechnologyMASMCJ30CATransient Voltage Suppressors - TVS Diodes
TVS Diode Single Bi-Dir 30V 1.5KW 2-Pin SMC Bag
Not Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Single | |
Bi-Directional | |
1 | |
33.3 | |
48.4 | |
30 | |
31 | |
1 | |
1 | |
1500 | |
-65 | |
150 | |
Military | |
Bag | |
Mounting | Surface Mount |
Package Height | 2.16 |
Package Width | 5.97 |
Package Length | 6.53 |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMC |
2 | |
Lead Shape | J-Lead |