Not Compliant | |
EAR99 | |
Obsolete | |
8542.33.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
NPN | |
Bipolar Power | |
SiN | |
Dual | |
2 | |
40 | |
40 | |
-55 to 150 | |
0.1@100uA@1mA | |
0.02 | |
300@1uA|400@10uA|500@100uA|500@1mA | |
1800 | |
200(Typ) | |
-25 | |
85 | |
0.07 | |
Mounting | Through Hole |
Package Height | 4.7(Max) |
Package Width | 9.4(Max) |
Package Length | 9.4(Max) |
PCB changed | 6 |
Standard Package Name | TO |
Supplier Package | TO-78 |
6 |