Maxim IntegratedMAX1031BCTI+TAnalog to Digital Converters - ADCs
16-Channel Single ADC SAR 300ksps 10-bit Serial 28-Pin TQFN EP T/R
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 28 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
28 | |
Lead Shape | No Lead |
EDA / CAD Models |