Maxim IntegratedMAX1033BEUP+Analog to Digital Converters - ADCs
4-Channel Single ADC SAR 115ksps 14-bit Serial 20-Pin TSSOP Tube
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
General Purpose | |
SAR | |
14bit | |
1 | |
2|4 | |
115ksps | |
Serial (SPI, QSPI, Microwire) | |
Voltage | |
Differential|Single-Ended | |
External|Internal | |
Bipolar|Unipolar | |
Analog and Digital | |
-6.144V/-12.288V/6.14V/12.288V|±3.072V/±6.144V/±12.288V | |
4.75 | |
5 | |
5.25 | |
879 | |
±1LSB | |
±1%FSR | |
85dB(Typ) | |
Yes | |
Yes | |
Yes | |
-40 | |
85 | |
Tube | |
Extended | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 4.5(Max) |
Package Length | 6.6(Max) |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | TSSOP |
20 | |
Lead Shape | Gull-wing |
EDA / CAD Models |