Maxim IntegratedMAX1044CPA+Charge Pump
Charge Pump INV/STPUP/STPDN -1.5V to -10V/3V to 20V 20mA 8-Pin PDIP N Tube
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Inverting/Step Up/Step Down | |
Adjustable | |
-1.5 to -10|3 to 20 | |
1.5 | |
10 | |
0.2 | |
727 | |
20 | |
5(Min) | |
98(Typ) | |
0 | |
70 | |
Mounting | Through Hole |
Package Height | 4.45(Max) |
Package Width | 7.87(Max) |
Package Length | 9.91(Max) |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP N |
8 | |
Lead Shape | Through Hole |
EDA / CAD Models |