Maxim IntegratedMAX1081BEUP+TAnalog to Digital Converters - ADCs
8-Channel Single ADC SAR 300ksps 10-bit Serial 20-Pin TSSOP T/R
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
General Purpose | |
SAR | |
BiCMOS | |
10bit | |
1 | |
4|8 | |
300ksps | |
Serial (4-Wire, SPI, QSPI, Microwire) | |
Voltage | |
Pseudo-Differential|Single-Ended | |
External|Internal | |
Bipolar|Unipolar | |
Single | |
2.5V|±1.25V | |
2.7 | |
3.3 | |
3.6 | |
Maximum Supply Current (mA) | 2.5(Typ) |
559 | |
±1LSB | |
±3LSB | |
60dBFS(Typ) | |
Yes | |
Yes | |
No | |
-40 | |
85 | |
Tape and Reel | |
Extended | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 4.5(Max) |
Package Length | 6.6(Max) |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | TSSOP |
20 | |
Lead Shape | Gull-wing |
EDA / CAD Models |