Maxim IntegratedMAX1099CEAE+TTemperature and Humidity Sensors
Temp Sensor Digital Serial (3-Wire, SPI) 16-Pin SSOP T/R
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
IC | |
10(Min) | |
±4°C | |
Serial (3-Wire, SPI) | |
Digital | |
2.7 | |
3.3 | |
3.6 | |
500 | |
667 | |
85 | |
-40 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.78(Max) |
Package Width | 5.38(Max) |
Package Length | 6.33(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SSOP |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |