Maxim IntegratedMAX11040KGUU/GG8Analog to Digital Converters - ADCs
4-Channel Quad ADC Delta-Sigma 3.072Msps 24-bit Serial 38-Pin TSSOP Tube
EAR99 | |
Active | |
8542.39.00.30 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 4.5(Max) |
Package Length | 9.8(Max) |
PCB changed | 38 |
Standard Package Name | SO |
Supplier Package | TSSOP |
38 | |
Lead Shape | Gull-wing |
EDA / CAD Models |