Maxim IntegratedMAX11059ECB+TAnalog to Digital Converters - ADCs
8-Channel Octal ADC SAR 250ksps 14-bit Parallel 64-Pin TQFP EP T/R
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 10.2(Max) |
Package Length | 10.2(Max) |
PCB changed | 64 |
Standard Package Name | QFP |
Supplier Package | TQFP EP |
64 | |
Lead Shape | Gull-wing |
EDA / CAD Models |