Maxim IntegratedMAX1106EUB+TAnalog to Digital Converters - ADCs
1-Channel Single ADC SAR 25ksps 8-bit Serial 10-Pin uMAX T/R
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.05(Max) |
Package Length | 3.05(Max) |
PCB changed | 10 |
Standard Package Name | SOP |
Supplier Package | uMAX |
10 | |
Lead Shape | Gull-wing |
EDA / CAD Models |