Maxim IntegratedMAX11102ATB+Analog to Digital Converters - ADCs
2-Channel Single ADC SAR 2Msps 12-bit Serial 10-Pin TDFN EP T/R
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
General Purpose | |
SAR | |
12bit | |
1 | |
2 | |
2Msps | |
Serial (3-Wire, SPI, QSPI, Microwire) | |
Voltage | |
Single-Ended | |
External | |
Unipolar | |
Single | |
2.5V | |
2.2 | |
3 | |
3.6 | |
1951 | |
±1LSB | |
±3LSB | |
73dB(Typ) | |
Yes | |
Yes | |
No | |
-40 | |
125 | |
Automotive | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 10 |
Standard Package Name | DFN |
Supplier Package | TDFN EP |
10 | |
Lead Shape | No Lead |
EDA / CAD Models |