Maxim IntegratedMAX1111CEE+Analog to Digital Converters - ADCs
4-Channel Single ADC SAR 50ksps 8-bit Serial 16-Pin QSOP Tube
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
General Purpose | |
SAR | |
CMOS | |
8bit | |
1 | |
2|4 | |
50ksps | |
Serial (4-Wire, SPI, QSPI, Microwire) | |
Voltage | |
Pseudo-Differential|Single-Ended | |
External|Internal | |
Bipolar|Unipolar | |
Single | |
5.5V|±2.75V | |
2.7 | |
3.3|5 | |
5.5 | |
Maximum Supply Current (mA) | 0.25 |
0.23 | |
667 | |
±0.5LSB | |
±1LSB | |
Yes | |
Yes | |
No | |
0 | |
70 | |
Tube | |
Commercial | |
Mounting | Surface Mount |
Package Height | 1.47 |
Package Width | 3.89 |
Package Length | 4.9 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | QSOP |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |