Maxim IntegratedMAX11301GCM+TData Conversion Misc
Programmable Mixed-Signal I/O 400ksps 12bit 48-Pin TQFP EP T/R
Compliant | |
5A991.g | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 7 |
Package Length | 7 |
PCB changed | 48 |
Standard Package Name | QFP |
Supplier Package | TQFP EP |
48 | |
Lead Shape | Gull-wing |
EDA / CAD Models |