Maxim IntegratedMAX11617EWE+Analog to Digital Converters - ADCs
12-Channel Single ADC SAR 94.4ksps 12-bit Serial 16-Pin WLP T/R
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.45 |
Package Width | 2 |
Package Length | 2.15 |
PCB changed | 16 |
Standard Package Name | WLP |
Supplier Package | WLP |
16 | |
Lead Shape | Ball |
EDA / CAD Models |