Maxim IntegratedMAX11647EUA+TAnalog to Digital Converters - ADCs
2-Channel Single ADC SAR 94.4ksps 10-bit Serial 8-Pin uMAX T/R
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
General Purpose | |
SAR | |
10bit | |
1 | |
1|2 | |
94.4ksps | |
Serial (2-Wire, I2C) | |
Voltage | |
Differential|Single-Ended | |
External|Internal | |
Bipolar|Unipolar | |
Single | |
2.048V|±1.024V | |
2.7 | |
3.3 | |
3.6 | |
362 | |
±1LSB | |
±1LSB | |
Yes | |
Yes | |
No | |
-40 | |
85 | |
Tape and Reel | |
Extended | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 8 |
Standard Package Name | SOP |
Supplier Package | uMAX |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |