Maxim IntegratedMAX1180ECM+TDAnalog to Digital Converters - ADCs
2-Channel Dual ADC Pipelined 105Msps 10-bit Parallel 48-Pin TQFP EP T/R
EAR99 | |
Active | |
8542.39.00.30 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 7 |
Package Length | 7 |
PCB changed | 48 |
Standard Package Name | QFP |
Supplier Package | TQFP EP |
48 | |
Lead Shape | Gull-wing |
EDA / CAD Models |