Maxim IntegratedMAX118CAI+Analog to Digital Converters - ADCs
8-Channel Single ADC Semiflash 1Msps 8-bit Parallel 28-Pin SSOP Tube
EAR99 | |
Active | |
8542.39.00.30 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
General Purpose | |
Semiflash | |
8bit | |
1 | |
8 | |
1Msps | |
Parallel | |
Voltage | |
Single-Ended | |
External | |
Unipolar | |
Single | |
5V | |
4.75 | |
5 | |
5.25 | |
40 | |
762 | |
±1LSB | |
Yes | |
Yes | |
No | |
0 | |
70 | |
Tube | |
Commercial | |
Mounting | Surface Mount |
Package Height | 1.78(Max) |
Package Width | 5.38(Max) |
Package Length | 10.33(Max) |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | SSOP |
28 | |
Lead Shape | Gull-wing |
EDA / CAD Models |