Maxim IntegratedMAX11902ETP+Analog to Digital Converters - ADCs
1-Channel Single ADC SAR 1Msps 18-bit Serial 20-Pin TQFN EP Tube
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
General Purpose | |
SAR | |
18bit | |
1 | |
1 | |
1Msps | |
Serial (4-Wire, SPI, QSPI, Microwire) | |
Voltage | |
Differential | |
External|Internal | |
Bipolar | |
Analog and Digital | |
±3.3V | |
1.7 | |
1.8 | |
1.9 | |
6.7 | |
8.4 | |
±1.5LSB | |
±50LSB | |
98.9dB(Typ) | |
18 | |
Yes | |
No | |
Yes | |
-40 | |
85 | |
Extended | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 20 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
20 | |
Lead Shape | No Lead |
EDA / CAD Models |