Maxim IntegratedMAX1205CMH+TAnalog to Digital Converters - ADCs
1-Channel Single ADC Pipelined 1Msps 14-bit Parallel 44-Pin MQFP T/R
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
General Purpose | |
Pipelined | |
14bit | |
1 | |
1 | |
1Msps | |
Parallel | |
Voltage | |
Differential|Single-Ended | |
External | |
Bipolar|Unipolar | |
Analog and Digital | |
4.096V|±4.096V | |
4.75 | |
5 | |
5.25 | |
257 | |
377 | |
±1.2LSB(Typ) | |
±5%FSR | |
83dB(Typ) | |
14 | |
Yes | |
Yes | |
Yes | |
0 | |
70 | |
Tape and Reel | |
Commercial | |
Mounting | Surface Mount |
Package Height | 2.2(Max) |
Package Width | 10.11(Max) |
Package Length | 10.11(Max) |
PCB changed | 44 |
Standard Package Name | QFP |
Supplier Package | MQFP |
44 | |
Lead Shape | Gull-wing |
EDA / CAD Models |