Maxim IntegratedMAX1232ESASupervisory Circuits
Processor Supervisor 4.62V 1 Active High/Active Low/Open Drain 8-Pin SOIC N
Not Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
1 | |
1000 | |
Active High/Active Low/Open Drain | |
4.25|4.5 | |
4.62 | |
4.49|4.74 | |
4.5|4.75 | |
4.5 | |
5 | |
5.5 | |
200 | |
No | |
Yes | |
Yes | |
No | |
No | |
-40 | |
85 | |
Voltage Monitor |
EDA / CAD Models |