Maxim IntegratedMAX1241ACSA+Analog to Digital Converters - ADCs
1-Channel Single ADC SAR 73ksps 12-bit Serial 8-Pin SOIC N Tube
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.37 |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |